Bosch 2608685870 SDS-Max Hammer Drill Bit 28x200x320mm Concrete Use

MPN
2608685870
Brand
Bosch
EAN-13
3165140564229
Order Code
01-9299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £33.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch SDS max-4 is a 28x200x320mm hammer drill bit designed for heavy-duty drilling applications. It is ideal for masonry, stone, and brickwork, providing efficient and precise drilling performance. This 28 mm SDS-Max drill bit is perfect for use in construction and renovation projects.
Type Hammer drill bit
Diameter 2.8cm
Length 200mm
Drill bit type Spiral cutting drill bit
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Drill, Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Masonry
Tool Holder SDS-Max
Weight 760g

Reviews

Be the first to submit a review

Trustpilot