Bosch 2608664487 Starlock HCS Scraper 10 pieces 52mm width 26mm length

MPN
2608664487
Brand
Bosch
EAN-13
3165140936002
Order Code
02-0597
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch HCS Scraper, model 46967378, is part of the Bosch power tool accessories line. It features a set of 10 scraping blades ideal for removing stubborn materials such as paint or adhesive from surfaces. This scraper set is commonly used for applications requiring precision and efficiency in material removal.
Type Scraper
Length 26mm
Material HCS
Package Type Box
Product colour Black
Quantity per pack 10 pc(s)
Suitable for materials Glue, Mortar
Width 52mm

Reviews

Be the first to submit a review

Trustpilot