Bosch 2608656261 Sabre Saw Blade S1111 DF BiM Wood/Metal 225x1.25mm 6TPI 5-pack

Image Representative of Range

Bosch 2608656261 Sabre Saw Blade S1111 DF BiM Wood/Metal 225x1.25mm 6TPI 5-pack

MPN
2608656261
Brand
Bosch
EAN-13
3165140235532
Order Code
60-6901
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £27.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch sabre saw blade S1111 DF heavy wood and metal, S 1111 df, BiM, side set, milled, wood with nails, metal, chipboard (<175 mm), plastic profiles (diameter <175 mm), glass fibre reinforced plastic, epoxy (<50 mm).
  • Saw blade length: 225mm
Blade Length 225mm
Blade Material BiM
Blade tooth spacing 4.3mm
Material Suitability Wood, metal
Overall Length 22.5cm
Product colour Grey
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Suitable for materials Chipboard, Glass fibre reinforced plastic, Profile, Wood
Tooth Pitch 6tpi

Reviews

Be the first to submit a review

Trustpilot