Bosch 2608656022 Sabre Saw Blade S1222VF BiM Wood/Metal 300x0.9mm 10-14TPI 5-pk

Image Representative of Range

Bosch 2608656022 Sabre Saw Blade S1222VF BiM Wood/Metal 300x0.9mm 10-14TPI 5-pk

MPN
2608656022
Brand
Bosch
EAN-13
3165140093583
Order Code
60-6881
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £20.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Bosch sabre saw blade S1222 VF flexible wood and metal, S 1222 vf, BiM, side set, milled, wood with nails, metal (<250 mm), sheet metals,aluminium profiles (3-10 mm), glass fibre reinforced plastic, epoxy (<250 mm), flexible flush cut.
  • Saw blade length: 300mm
Type Recipro saw blade
Blade Length 300mm
Blade Material BiM
Blade tooth spacing (max) 2.6mm
Blade tooth spacing (min) 1.8mm
Material Suitability Wood, metal
Suitable for materials Glass fibre reinforced plastic, Metal, Sheet metal, Wood with nails
Tooth Pitch 10 to 14tpi
Variable blade tooth spacing Yes

Reviews

Be the first to submit a review

Trustpilot