Bosch 2608656013 Sabre Saw Blade S922 AF BiM Metal 150x0.9mm 24TPI 5-pack

Image Representative of Range

Bosch 2608656013 Sabre Saw Blade S922 AF BiM Metal 150x0.9mm 24TPI 5-pack

MPN
2608656013
Brand
Bosch
EAN-13
3165140093491
Order Code
60-6873
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch sabre saw blade S922 AF flexible metal, S 922 af, BiM, wavy set, milled, thin sheet metals (0.7-3 mm), fine pipes, profiles (diameter <100 mm), effortless, fine cut.
Blade Length 150mm
Blade Material BiM
Blade tooth spacing 1mm
Cutting thickness (max) 10cm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 24
Overall Length 15cm
Package Type Blister
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 5 pc(s)
Suitable for materials Pipe, Profile, Sheet metal (thin)
Tooth Pitch 24tpi
Variable blade tooth spacing No

Reviews

Be the first to submit a review

Trustpilot