Bosch 2608654404 Sabre Saw Blade S2345xHCS Wood 200x1.25mm 6-10TPI 5-pack

Image Representative of Range

Bosch 2608654404 Sabre Saw Blade S2345xHCS Wood 200x1.25mm 6-10TPI 5-pack

MPN
2608654404
Brand
Bosch
EAN-13
3165140169585
Order Code
60-6861
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.82 £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

Bosch sabre saw blade S2345X from their Progressor range, for wood, S 2345 x , HCS, side set, ground, construction wood (<150 mm), boards: chipboard, MDF (6-60 mm), plywood, plastic (<150 mm), wooden wall (<150 mm). Effortless, fine cut.


  • Saw blade length: 200mm
Blade Length 200mm
Blade Material HCS
Blade tooth spacing (max) 4.3mm
Blade tooth spacing (min) 2.5mm
Material Suitability Wood
Number of Teeth Per Inch (TPI) 6 - 10
Product colour Stainless steel
Product Type Sabre saw blade
Quantity per pack 5 pc(s)
Suitable for materials MDF, Plastic, Wood
Tooth Pitch 6 to 10tpi
Variable blade tooth spacing Yes
Working Length 15cm

Reviews

Be the first to submit a review

Trustpilot