Bosch 2608644554 Expert Circular Saw Blade 160x20mm 4 Teeth pieceD Coated

MPN
2608644554
Brand
Bosch
EAN-13
3165140957847
Order Code
01-9243
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Bosch offers the 2608644554 saw blade, designed as a circular saw blade with dimensions of 160 x 20 mm and featuring 4 cogs. This blade is ideal for precise cutting in woodworking and construction applications. It is available as a single piece, providing reliable performance for both professional and DIY tasks.
Type Circular saw blade
Blade Diameter 16cm
(Ø) 160mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 160 x 20 mm
Circular saw blade tooth shape TCG (Triple Chip Grind)
Cutting Width 1.8mm
Hook angle 10°
Number of cogs 4
Number of Teeth 4
Quantity per pack 1 pc(s)
Relief angle 10°
Rotational speed (max) 8500 RPM
Suitable for materials Cement fibre panel
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot