Bosch Saw Blades Circular saw blade 607458

Bosch Brand: Bosch
The Bosch circular saw blades are designed for cutting fibre cement, suitable for both corded and cordless tools.
Description Image Product Buy Pricing (Ex VAT) Circular saw blade size Cutting result Cutting Width Material Suitability Rotational speed (max) Rotational speed (max.) Thickness Tooth form Type Blade Diameter (Ø) Bore Ø Bore Size Circular saw blade tooth shape Hook angle Number of cogs Number of Teeth Quantity per pack Relief angle Suitable for materials
Bosch 2608644121 Expert Circular Saw Blade 160mm 20mm Bore Fibre Cement
Bosch 2608644121 Expert Circular Saw Blade 160mm 20mm Bore Fibre Cement
Standard range
Order code: 01-9209
MPN: 2608644121

Despatched within 4 working days - 31 in stock
1+ £66.00
Price per unit Ex VAT
160 x 20 x 1.6 mm 2 2.2mm Fibre cement 11900 RPM 11900 U/min 1.6mm TCG Circular saw blade 16cm 160mm 20mm 2cm TCG (Triple Chip Grind) 10° 4 4 1 pc(s) 10° Cement fibre panel
Bosch 2608644554 Expert Circular Saw Blade 160x20mm 4 Teeth pieceD Coated
Bosch 2608644554 Expert Circular Saw Blade 160x20mm 4 Teeth pieceD Coated
Standard range
Order code: 01-9243
MPN: 2608644554

Available to back orderBack-order availability date - 09/11/2026
1+ £71.97
Price per unit Ex VAT
160 x 20 mm 1.8mm 8500 RPM 1.2mm Circular saw blade 16cm 160mm 20mm 2cm TCG (Triple Chip Grind) 10° 4 4 1 pc(s) 10° Cement fibre panel

Trustpilot