Bosch 2608644121 Expert Circular Saw Blade 160mm 20mm Bore Fibre Cement

Order Code:

01-9209

Brand: Bosch MPN: 2608644121 EAN-13: 3165140796873
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Bosch offers the Expert for Fiber Cement circular saw blade, ideal for cutting fibre cement materials. The blade measures 160 x 20 x 1.6 mm and features 4 cogs for efficient and smooth cutting. Typical applications include construction and renovation projects focused on fibre cement work.
Type Circular saw blade
Blade Diameter 16 cm
(Ø) 160mm
Bore Ø 20mm
Bore Size 2 cm
Brand compatibility Bosch
Circular saw blade size 160 x 20 x 1.6 mm
Circular saw blade tooth shape TCG (Triple Chip Grind)
Cutting result 2
Cutting Width 2.2mm
Hook angle 10°
Material Suitability Fibre cement
Number of cogs 4
Number of Teeth 4
Quantity per pack 1 pc(s)
Relief angle 10°
Rotational speed (max) 11900 RPM
Rotational speed (max.) 11900 U/min
Suitable for materials Cement fibre panel
Thickness 1.6mm
Tooth form TCG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot