Bosch 2608644112 Expert Circular Saw Blade 254mm Aluminium 80 Teeth

MPN
2608644112
Brand
Bosch
EAN-13
3165140796781
Order Code
01-9207
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the Expert for Aluminium circular saw blade 2608644112 with dimensions of 254 x 30 x 2 mm and 80 teeth. Designed for high precision, it is ideal for cutting aluminium and other non-ferrous metals. This product ensures clean, burr-free cuts, making it suitable for professional applications in construction and metalworking.
Type Circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 2 mm
Number of cogs 80
Rack size 483 mm (19")
Rotational speed (max.) 7500 U/min
Thickness 2mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot