Bosch 2608640770 Mitre/Table Saw Blade Multi-material 350 x 30 x 3.2mm 96 Teeth

MPN
2608640770
Brand
Bosch
EAN-13
3165140236935
Order Code
60-6698
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch mitre/table saw blade general use in multiple materials, 350 x 30 x 3,2 mm, 96


  • Thickness: 3.2mm
  • Diameter: 350x30mm
Type Carbide metal circular saw blade
Blade Diameter 35cm
Bore 30mm
Bore Size 3cm
Circular saw blade tooth shape HLTCG (High-Low Triple Chip Grind)
Cutting result 4
Cutting Width 3.2mm
Diameter 350
Kerf 3.2mm
Material Suitability Multi-material
Number of Teeth 96
Quantity per pack 1 pc(s)
Suitable for materials Multi
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot