Bosch 2608640645 Mitre Saw Blade Optiline for Wood 250 x 30 x 3.2mm 80 Teeth

Image Representative of Range

Bosch 2608640645 Mitre Saw Blade Optiline for Wood 250 x 30 x 3.2mm 80 Teeth

MPN
2608640645
Brand
Bosch
EAN-13
3165140194365
Order Code
60-6666
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £41.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch Optiline Wood mitre saw blade 250 x 30 x 3.2mm. No. of teeth: 80.


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Type Carbide metal circular saw blade
Blade Diameter 25cm
Bore 30mm
Diameter 250
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 80
Package weight 950g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot