Bosch 2608640430 Optiline Wood For Mitre Saws Blade 210 x 30 x 2mm 48 Teeth

Image Representative of Range

Bosch 2608640430 Optiline Wood For Mitre Saws Blade 210 x 30 x 2mm 48 Teeth

MPN
2608640430
Brand
Bosch
EAN-13
3165140314398
Order Code
85-9951
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £36.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch Optiline Mitre Saw Blades offer long life, high cutting speed and accuracy. They are ideal for making precise cuts in most woodworking applications.


  • 48 teeth
  • Diameter 210mm
  • Bore 30mm
  • Suitable for quality cuts in all types of wood
  • Tungsten carbide teeth
  • Blade base is made from dimensionally stable SK5 steel, hardened to >40 HRC
  • Body and expansion slots lower vibration and reduce noise and heat production
  • Ideal for rip cuts and cross cuts in softwood, hardwood, chipboards, casing boards and plywood
Blade Diameter 21cm
Bore 30mm
Diameter 210mm
Kerf 2mm
Material Suitability Wood
Number of Teeth 48
Package weight 520g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot