Bosch 2608622116 Wire Pencil Brush Ø 19mm Steel Wire 0.35mm Shank Ø 6mm

Image Representative of Range

Bosch 2608622116 Wire Pencil Brush Ø 19mm Steel Wire 0.35mm Shank Ø 6mm

MPN
2608622116
Brand
Bosch
EAN-13
3165140631969
Order Code
60-8895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The wire pencil brushes from Bosch are supplied in sizes from 10 to 25mm and with either nylon or steel wire. They all have a 6mm shank.


  • Category: Wire Pencil Brush
  • Diameter: 19mm
  • Shank 6mm
  • Manufacturer's part no.: 2608622009
Type Wire brush
Material Nylon
Diameter 19mm
Shank Diameter 6mm
Size Ø 19mm

Reviews

Be the first to submit a review

Trustpilot