Bosch Wire Pencil Brush Steel Wire/Nylon Shank Ø 6mm

Bosch Brand: Bosch

The wire pencil brushes from Bosch are supplied in sizes from 10 to 25mm and with either nylon or steel wire. They all have a 6mm shank.

Description Image Product Buy Pricing (Ex VAT) Type Material Diameter Rotational speed (max) Size Wire thickness Shank Diameter
Bosch 2608622115 Wire Pencil Brush Ø 10mm Steel Wire 0.35mm Shank Ø 6mm
Bosch 2608622115 Wire Pencil Brush Ø 10mm Steel Wire 0.35mm Shank Ø 6mm
Standard range
Order code: 60-8894
MPN: 2608622115

Despatched within 4 working days - 21 in stock
1+ £6.64
Price per unit Ex VAT
Wire pencil brush Nylon 10mm Ø 10mm 6mm
Bosch 2608622114 Wire Pencil Brush Ø 15mm Steel Wire 0.2mm Shank Ø 6mm
Bosch 2608622114 Wire Pencil Brush Ø 15mm Steel Wire 0.2mm Shank Ø 6mm
Extended range
Order code: 60-8893
MPN: 2608622114

Available to back orderBack order, lead time 4 weeks
1+ £3.97
Price per unit Ex VAT
Wire pencil brush Nylon 15mm Ø 15mm 6mm
Bosch 2608622116 Wire Pencil Brush Ø 19mm Steel Wire 0.35mm Shank Ø 6mm
Bosch 2608622116 Wire Pencil Brush Ø 19mm Steel Wire 0.35mm Shank Ø 6mm
Standard range
Order code: 60-8895
MPN: 2608622116

Despatched within 4 working days - 21 in stock
1+ £6.33
Price per unit Ex VAT
Wire brush Nylon 19mm Ø 19mm 6mm
Bosch 2609256538 Wire Pencil Brush Ø 25mm Steel Wire Shank Ø 6mm
Bosch 2609256538 Wire Pencil Brush Ø 25mm Steel Wire Shank Ø 6mm
Standard range
Order code: 60-3154
MPN: 2609256538

Despatched within 4 working days - 21 in stock
1+ £6.28
Price per unit Ex VAT
Wire pencil brush Metal 25mm 18000 RPM Ø 25mm 0.3mm 6mm

Trustpilot