Bosch 2608622052 Cup Brush Ø 50mm Nylon Wire 1.1mm Shank Ø 6mm

Image Representative of Range

Bosch 2608622052 Cup Brush Ø 50mm Nylon Wire 1.1mm Shank Ø 6mm

MPN
2608622052
Brand
Bosch
EAN-13
3165140082112
Order Code
60-8856
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Brassed Steel Wire Metal Nylon
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.97 £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wire cup brush - Nylon bristle with aluminium oxide coated abrasive K80, Suitable for paint stripping, removing rust, smoothing, matt sanding and cleaning wood, metal and PVC on smaller to medium surfaces, texturing wood., Adapts perfectly to the contours of the workpiece, without severely altering the surface., Works at constant material removal rate because abrasive grains are continuously released.


  • Category: Cup brush
  • Diameter: 50mm
  • Shank 6mm
  • Manufacturer's part no.: 2608622008
Type Cup Brush
Material Nylon
Diameter 50mm
Product colour Red
Shank Diameter 6mm
Size Ø 50mm
Thickness 1.1mm

Reviews

Be the first to submit a review

Trustpilot