Bosch Cup Brush Ø 50mm Shank Ø 6mm

Bosch Brand: Bosch

The 50mm cup brushes from Bosch are available in either wire, bras coated wire or nylon versions.

Description Image Product Buy Pricing (Ex VAT) Material Rotational speed (max) Product colour Wire thickness Thickness Type Diameter Shank Diameter Size
Bosch 2608622008 Cup Brush Ø 50mm Brass-coated 0.2mm Shank Ø 6mm
Bosch 2608622008 Cup Brush Ø 50mm Brass-coated 0.2mm Shank Ø 6mm
Extended range
Order code: 60-8850
MPN: 2608622008

Available to back orderBack order, lead time 4 weeks
1+ £3.97
Price per unit Ex VAT
Brassed Steel Wire Cup Brush 50mm 6mm Ø 50mm
Bosch 2608622052 Cup Brush Ø 50mm Nylon Wire 1.1mm Shank Ø 6mm
Bosch 2608622052 Cup Brush Ø 50mm Nylon Wire 1.1mm Shank Ø 6mm
Standard range
Order code: 60-8856
MPN: 2608622052

Despatched within 4 working days - 6 in stock
1+ £7.16
Price per unit Ex VAT
Nylon Red 1.1mm Cup Brush 50mm 6mm Ø 50mm
Bosch 2609256515 Cup Brush Ø 50mm Steel Wire Shank Ø 6mm
Bosch 2609256515 Cup Brush Ø 50mm Steel Wire Shank Ø 6mm
Standard range
Order code: 60-3140
MPN: 2609256515

Despatched within 4 working days - 16 in stock
1+ £4.21
Price per unit Ex VAT
Metal 4500 RPM 0.3mm Cup Brush 50mm 6mm Ø 50mm

Trustpilot