Bosch 2608621821 X-LOCK Abrasive Disc 115mm 22.23mm 60 Grit 25pieces

MPN
2608621821
Brand
Bosch
EAN-13
4059952538440
Order Code
01-9168
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch' X-LOCK abrasive fibre disc, model 2608621821, comes in a pack of 25 discs, each with a diameter of 115 mm and a bore diameter of 22.23 mm. Ideal for grinding and surface finishing, these discs are typically utilised in metalworking and fabrication industries. Known for their durability and efficient performance, they are compatible with X-LOCK angle grinders.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Colour Orange
Grit 60
Shape Round
Suitable for materials Stainless steel

Reviews

Be the first to submit a review

Trustpilot