Bosch 2608621810 Expert R782 Abrasive Fibre Disc 125mm X-LOCK 5 pack

MPN
2608621810
Brand
Bosch
EAN-13
4059952538334
Order Code
01-9166
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.49
10+ £14.66
50+ £14.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the EXPERT R782 abrasive fibre disc, designed with a diameter of 125 mm and a bore diameter of 22.23 mm. Each pack contains 5 discs, suitable for heavy-duty grinding and surface preparation tasks. Ideal for professionals, these discs deliver excellent performance in sanding and finishing applications.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Centre type Flat centre
Colour Rust colour
Grit 80
Material Ceramic
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot