Bosch 2608621795 X-LOCK Ceramic Disc 125mm 22.23mm 25pieces Grain 60

MPN
2608621795
Brand
Bosch
EAN-13
4059952537207
Order Code
01-9160
Country of Origin
USA

Discontinued


The Bosch 2608621795 is a pack of 25 X-LOCK Prisma Ceramic abrasive fibre discs. These discs have a diameter of 125 mm with a bore diameter of 22.23 mm, offering efficient material removal and durability for metalworking and surface preparation. Designed for professional use, they are suitable for grinding and finishing applications in various industrial settings.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Grit 60

Trustpilot