Bosch 2608621784 Expert R781 125mm Ceramic Fibre Discs 5 pieces Fast Grinding

MPN
2608621784
Brand
Bosch
EAN-13
4059952537092
Order Code
01-9155
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.80
10+ £12.97
50+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT R781 is an abrasive fibre disc designed for efficient material removal. It features a diameter of 125 mm and a bore diameter of 22.23 mm, coming in a set of 5 pieces. This disc is ideal for grinding and sanding applications on metal surfaces.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 80

Reviews

Be the first to submit a review

Trustpilot