Bosch 2608621783 Expert R781 Abrasive Fibre Disc 125mm 5pieces X-LOCK System

MPN
2608621783
Brand
Bosch
EAN-13
4059952537085
Order Code
01-9154
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608621783 EXPERT R781 is an abrasive fibre disc with a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for high-performance grinding tasks, suitable for metal and woodworking applications. The package includes five pieces, making it ideal for repetitive or heavy-duty sanding projects.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 60

Reviews

Be the first to submit a review

Trustpilot