Bosch 2608621770 X-LOCK Flap Disc 125mm Zirconium Oxide Grit 120

MPN
2608621770
Brand
Bosch
EAN-13
4059952523910
Order Code
01-9149
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    36 60 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Bosch 2608621770 X-LOCK flap disc is designed for efficient grinding with a 125 mm diameter. It features an innovative X-LOCK design for quick and easy tool changes. Ideal for surface finishing and metal fabrication, providing high performance and durability in abrasive grinding tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Grit 120
Material Aluminium
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot