Bosch 2608621768 X-LOCK Flap Disc 125mm Zirconium Oxide Metal Work

MPN
2608621768
Brand
Bosch
EAN-13
4059952523897
Order Code
01-9147
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    36 60 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Bosch 2608621768 X-LOCK flap disc, with a diameter of 125 mm, is designed for efficient abrasive work. Ideal for metalworking, this flap disc provides quick and easy disc changes due to the X-LOCK system. It is commonly used in grinding and finishing applications, enhancing productivity.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Grit 60
Material Aluminium
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot