Bosch 2608621766 X-LOCK Flap Disc 115mm Durable Zirconium Oxide Metal Tool

MPN
2608621766
Brand
Bosch
EAN-13
4059952523873
Order Code
01-9145
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.90
10+ £2.70
50+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Bosch 2608621766 X-LOCK flap disc features a diameter of 115 mm, designed for efficient surface grinding and finishing. It typically finds application in metalworking, offering durability and quick disc changes. The abrasive pad ensures effective material removal and a smooth finish.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot