Bosch 2608621764 X-LOCK Flap Disc 115mm Metal Grinding Zirconium Oxide

MPN
2608621764
Brand
Bosch
EAN-13
4059952523859
Order Code
01-9143
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Bosch 2608621764 X-LOCK flap disc has a diameter of 115 mm, ideal for efficient grinding and polishing. This abrasive flap wheel is designed for easy mounting and removal, enhancing work speed and convenience. It's typically used in metalworking for smoothing, deburring, or surface finishing applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot