Bosch 2608621595 C420 Sandpaper Sheet 120 Grit 230x280mm Wood/Paint

MPN
2608621595
Brand
Bosch
EAN-13
3165140914680
Order Code
01-9131
Country of Origin
Brazil
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 100 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The Bosch C420 is a sandpaper sheet with a grit size of 120, measuring 230 mm x 280 mm. It is ideal for sanding applications and compatible with various grinding equipment. This single piece is perfect for achieving smooth finishes in woodworking and metalworking projects.
Type Sandpaper sheet
Grit Size 120
Width 230mm
Compatible with (details) Soft wood, hard wood
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot