Bosch 2608621594 C420 Sandpaper Grit 100 230x280mm Long-Lasting Sheet

MPN
2608621594
Brand
Bosch
EAN-13
3165140914673
Order Code
01-9130
Country of Origin
Brazil
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 100 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

Bosch offers the C420 sandpaper sheet with a grit size of 100, measuring 230 mm by 280 mm. This grinder accessory is suitable for various grinding and sanding applications, providing efficient surface preparation. It is typically used in woodworking and metalworking to achieve a smooth finish.
Type Sandpaper sheet
Grit Size 100
Width 230mm
Compatible with (details) Soft wood, hard wood
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot