Bosch 2608620731 X-LOCK Disc Brush Heavy Metal 115mm 0.5mm 12500rpm

MPN
2608620731
Brand
Bosch
EAN-13
3165140954174
Order Code
01-9125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch' Disc Brush Heavy for Metal X-LOCK is a durable machine tool wire brush designed for toughness. It features a 115 mm diameter, 0.5 mm wire thickness, and 12 mm trim length, providing efficient metal surface cleaning. Ideal for removing rust, paint, and corrosion, this round wire brush is perfect for heavy-duty metalworking applications.
Type Disc
Material Metal
Diameter 115mm
Product colour Blue, Grey
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Suitable for materials Aluminium, Non-ferrous metal, Pipe, Profile, Steel
Wire thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot