Bosch Abrasives Disc 607774

Bosch Brand: Bosch
Bosch produces a range of X-LOCK wire wheel knotted tools designed for various applications, featuring both steel and stainless steel materials.
Description Image Product Buy Pricing (Ex VAT) Material Product colour Suitable for materials Wire thickness Type Diameter Quantity Rotational speed (max)
Bosch 2608620731 X-LOCK Disc Brush Heavy Metal 115mm 0.5mm 12500rpm
Bosch 2608620731 X-LOCK Disc Brush Heavy Metal 115mm 0.5mm 12500rpm
Standard range
Order code: 01-9125
MPN: 2608620731

Despatched within 4 working days - 6 in stock
1+ £13.36
Price per unit Ex VAT
Metal Blue, Grey Aluminium, Non-ferrous metal, Pipe, Profile, Steel 0.5mm Disc 115mm 1 pc(s) 12500 RPM
Bosch 2608620733 X-LOCK Disc Brush Stainless 115mm 0.5mm Heavy Duty
Bosch 2608620733 X-LOCK Disc Brush Stainless 115mm 0.5mm Heavy Duty
Standard range
Order code: 01-9127
MPN: 2608620733

Despatched within 4 working days - 11 in stock
1+ £17.36
Price per unit Ex VAT
Stainless steel Green, Stainless steel Stainless steel Disc 115mm 1 pc(s) 12500 RPM

Trustpilot