Bosch 2608619814 X551 Flap Disc 115mm Quick X-LOCK For Metalwork

MPN
2608619814
Brand
Bosch
EAN-13
4059952652009
Order Code
01-9114
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Bosch X551 flap disc is designed for grinding and surface preparation with a diameter of 115 mm and a bore diameter of 22.23 mm. Ideal for working with metal surfaces, this abrasive pad mount offers efficient material removal and a smooth finish. Typically used in metalworking and fabrication, it ensures durability and reliable performance for professional applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 120

Reviews

Be the first to submit a review

Trustpilot