Bosch 2608619807 X551 Flap Disc 115mm For Metal Deburring & Cleaning

MPN
2608619807
Brand
Bosch
EAN-13
4059952651934
Order Code
01-9107
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Bosch' X551 flap disc, with a diameter of 115 mm and a bore diameter of 22.23 mm, is a high-performance abrasive tool known for its durability. Designed for precision grinding on various surfaces, it provides efficient material removal and surface finishing. Ideal for metalworking and fabrication applications, this flap disc is a reliable choice for professionals seeking consistent results.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 40

Reviews

Be the first to submit a review

Trustpilot