Bosch 2608619783 X-LOCK Metal Cutting Disc 125mm for Angle Grinders

Order Code:

01-9102

Brand: Bosch MPN: 2608619783 EAN-13: 6949509236234
Qty Unit Price (Ex VAT)
5+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

Bosch manufactures the Standard for Metal cutting disc (off-set), model number 2608619783. This 125 mm disc is designed for efficient cutting of metal materials. Typical applications include metalworking tasks such as cutting pipes, profiles, and sheet metal.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot