Bosch Abrasives Cutting disc (off-set) 607478

Bosch Brand: Bosch
Bosch produces a range of X-Lock metal cutting discs designed for efficient and precise cutting applications.
Description Image Product Buy Pricing (Ex VAT) Quantity Centre type Certification Colour Rack size Suitable for materials Type Diameter Bore Size Material Suitability Thickness
Bosch 2608619257 Expert Metal Cutting Disc 125mm X-LOCK 1piece Safe & Fast
Bosch 2608619257 Expert Metal Cutting Disc 125mm X-LOCK 1piece Safe & Fast
Standard range
Order code: 01-9069
MPN: 2608619257

Despatched within 4 working days - 40 in stock
5+ £1.20
Price per unit Ex VAT
1 Depressed centre EN 12413, FEPA, oSa Black, White 483 mm (19") Pipe, Profile, Steel Cutting Discs 125mm 22.23mm Metal 2.5mm
Bosch 2608619783 X-LOCK Metal Cutting Disc 125mm for Angle Grinders
Bosch 2608619783 X-LOCK Metal Cutting Disc 125mm for Angle Grinders
Extended range
Order code: 01-9102
MPN: 2608619783

Available to back orderBack order, lead time 4 weeks
5+ £0.945
Price per unit Ex VAT
Cutting Discs 125mm 22.23mm Metal 2.5mm

Trustpilot