Bosch 2608619773 Standard Cutting Disc 230mm Stainless Steel Safe

MPN
2608619773
Brand
Bosch
EAN-13
4059952631400
Order Code
01-9094
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Bosch cutting disc is a straight, 230 mm disc designed for precision cutting of Inox and steel materials. Featuring robust construction, it is well-suited for high-performance environments. Typical applications include metal fabrication and industrial cutting tasks.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot