Bosch 2608619366 X-LOCK Grinding Disc 125mm Metal Grinding Safe EN12413

MPN
2608619366
Brand
Bosch
EAN-13
3165140991063
Order Code
01-9086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Bosch 2608619366 X-LOCK grinding disc is an off-set disc with a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for use on materials such as metal, steel, and iron, making it ideal for cutting and grinding in construction and fabrication applications. This durable disc is sold as a single piece, ensuring an efficient and precise performance for professional use.
Type Grinding disc (off-set)
Diameter 125mm
Bore Size 2.22cm
Bore Ø 22.23mm
Centre type Depressed centre
Product colour Black, White
Quantity per pack 1 pc(s)
Suitable for materials Cast iron, Non-ferrous metal, Pipe, Profile, Steel
Thickness 6.0mm

Reviews

Be the first to submit a review

Trustpilot