Bosch 2608619265 X-LOCK Cutting Disc 125mm INOX Quick Change Safety Certified

MPN
2608619265
Brand
Bosch
EAN-13
3165140947558
Order Code
01-9076
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Bosch offers the 2608619265 cutting disc, designed for precise and efficient metal cutting. This INOX cutting disc measures 125 mm and is suitable for use with angle grinders, making it ideal for stainless steel applications. Engineered for durability, it provides clean straight cuts in various metalworking tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Black, White
Material Suitability INOX
Misc Attribute #####gerade
Suitable for materials Stainless steel
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot