Bosch 2608619263 Expert Cutting Disc 115mm INOX Metal X-LOCK Safety

MPN
2608619263
Brand
Bosch
EAN-13
3165140947534
Order Code
01-9075
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Bosch offers the cutting disc 2608619263, a 115 mm straight cutting disc designed for metal applications. This disc is suitable for cutting INOX and other metals efficiently. Ideal for use in construction and metalworking, it ensures precise, clean cuts for various metal projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Black, White
Factory colour Black
Material Aluminium
Misc Attribute #####gerade
Rack size 483 mm (19")
Suitable for materials Stainless steel, Steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot