Bosch 2608619258 Expert X-LOCK Grinding Disc 115mm for Metal

MPN
2608619258
Brand
Bosch
EAN-13
3165140947480
Order Code
01-9070
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Bosch manufactures the grinding disc (off-set) with a diameter of 115 mm and a bore diameter of 22.23 mm. This durable disc, model number 2608619258, is typically used for metalworking and surface finishing applications. The product is available as a single piece and is known for its efficient cutting and grinding capabilities.
Type Grinding disc (off-set)
Diameter 115mm
Blade Diameter 11.5cm
Blade Thickness 6mm
Bore Diameter 2.22cm
Bore Ø 22.23mm
Easy to use Yes
Purpose Dry cutting
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for materials Steel
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot