Bosch 2608619257 Expert Metal Cutting Disc 125mm X-LOCK 1piece Safe & Fast

MPN
2608619257
Brand
Bosch
EAN-13
3165140947473
Order Code
01-9069
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Bosch offers the 2608619257 cutting disc, a reliable tool for precise metal cutting. This off-set 125 mm disc is designed for efficiency and durability in metalworking tasks. Ideal for construction and workshop applications, it ensures clean cuts on various metal surfaces.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Certification EN 12413, FEPA, oSa
Colour Black, White
Material Suitability Metal
Rack size 483 mm (19")
Suitable for materials Pipe, Profile, Steel
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot