Bosch 2608619255 X-LOCK Cutting Disc Metal 125mm High Safety & Power

MPN
2608619255
Brand
Bosch
EAN-13
3165140947459
Order Code
01-9067
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Bosch 2608619255 cutting disc is a robust and reliable tool designed for efficient metal cutting. With a straight and durable 125 mm diameter, it is perfect for precise cutting tasks. Ideal for use in construction and metalworking, it ensures clean and efficient cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Certification EN 12413, FEPA, oSa
Material Suitability Metal
Misc Attribute #####gerade
Suitable for materials Pipe, Steel, Profile, Non-ferrous metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot