Bosch Abrasives Cutting disc (straight) 607507

Bosch Brand: Bosch
The Bosch X-LOCK metal cutting discs are high-quality tools designed for efficient and precise straight cutting of metal.
Description Image Product Buy Pricing (Ex VAT) Certification Misc Attribute Suitable for materials Type Diameter Bore Size Quantity Material Suitability Thickness
Bosch 2608619255 X-LOCK Cutting Disc Metal 125mm High Safety & Power
Bosch 2608619255 X-LOCK Cutting Disc Metal 125mm High Safety & Power
Standard range
Order code: 01-9067
MPN: 2608619255

Despatched within 4 working days - 30 in stock
5+ £1.24
Price per unit Ex VAT
EN 12413, FEPA, oSa #####gerade Pipe, Steel, Profile, Non-ferrous metal Cutting Discs 125mm 22.23mm 1 Metal 2.5mm
Bosch 2608619782 Standard for Metal Cutting Disc 125mm X-LOCK 1piece
Bosch 2608619782 Standard for Metal Cutting Disc 125mm X-LOCK 1piece
Standard range
Order code: 01-9101
MPN: 2608619782

Despatched within 4 working days - 107 in stock
5+ £0.978
Price per unit Ex VAT
Cutting Discs 125mm 22.23mm 1 Metal 2.5mm

Trustpilot