Bosch 2608619254 X-LOCK Cutting Disc 125mm for Metal High Safety & Speed

Order Code:

01-9066

Brand: Bosch MPN: 2608619254 EAN-13: 3165140947442
  • Country of Origin: Slovenia
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
5+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
61 in stock, despatched in 4 working days

Bosch produces the cutting disc (straight) 2608619254, measuring 125 mm, available as a single piece. This cutting disc is designed for precise and effective metal cutting applications. Its robust construction ensures durability and high performance in various industrial and DIY tasks.
Type Cutting disc (straight)
Diameter 125mm
Thickness 1.6mm
Bore Ø 22.23mm
Dim (Ø) 125 mm
Misc Attribute #####gerade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot