Bosch 2608619205 X-LOCK Fan Grinding Disc 115mm Metal Work Durable

MPN
2608619205
Brand
Bosch
EAN-13
3165140960496
Order Code
01-9056
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Bosch manufactures the part numbered 2608619205, which is a cutting disc with a diameter of 115 mm and a bore diameter of 22.23 mm. This product is typically used in angle grinders to cut metal materials. It is suitable for precise and efficient metal cutting applications in construction and fabrication environments.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Brand compatibility Any brand
Centre type Depressed centre
Colour Blue, Grey, White
Grit 40
Suitable for materials Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot