Bosch 2608619204 X-LOCK Flap Disc 125mm Diameter 22.23mm Bore Grit 120

MPN
2608619204
Brand
Bosch
EAN-13
3165140960489
Order Code
01-9055
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Bosch 2608619204 X-LOCK flap disc has a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for quick and easy attachment to compatible grinders, making it ideal for surface finishing and material removal tasks. Typically used in metalworking and construction, this 1-piece flap disc offers efficient abrasive performance.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Grit 120
Material Aluminium
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot