Bosch 2608615166 X-LOCK Diamond Cutting Disc 125mm Fast Reliable

MPN
2608615166
Brand
Bosch
EAN-13
3165140933834
Order Code
01-9019
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch 2608615166 is a diamond cutting disc designed for durability and precision. With a 125 mm diameter, it is ideal for cutting tiles, stones, and other hard materials. Typical applications include construction and renovation projects where precise and efficient cutting is required.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Centre type Flat centre
Circumferential speed (max) 80 m/s
Connecting thread type M14
Cutting Width 2mm
Dim (Ø) 125mm
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max) 12250 RPM
Segment height 1cm
Suitable for materials Universal
Thickness 2mm
Weight 0.18

Reviews

Be the first to submit a review

Trustpilot