Bosch 2608615165 X-LOCK Diamond Cutting Disc 115mm Universal Use

MPN
2608615165
Brand
Bosch
EAN-13
3165140933827
Order Code
01-9018
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch produces the Bosch 2608615165 diamond cutting disc, which has a diameter of 115 mm and comes as a single piece. This durable disc is designed for precision cutting of hard materials like tiles, concrete, and stone. It is typically used in construction and renovation projects for creating clean and accurate cuts.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Centre type Flat centre
Cutting Width 2mm
Dim (Ø) 115mm
Product colour Stainless steel
Quantity per pack 1 pc(s)
Segment height 1cm
Suitable for materials Brick, Concrete, Hard concrete, Sandstone, Stone
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot