Bosch 2608615132 X-LOCK Ceramic Diamond Disc 125mm Extra Clean Turbo

MPN
2608615132
Brand
Bosch
EAN-13
3165140933308
Order Code
01-9015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch 2608615132 is a diamond cutting disc with a diameter of 125 mm, ideal for cutting hard materials like stone and concrete. This durable disc is engineered for precision and efficiency, providing clean and accurate cuts. Typically used in construction and renovation projects, it is a trusted tool for both professional and DIY applications.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Cutting Width 1.4mm
Dim (Ø) 125mm
Factory colour Black
Product colour Stainless steel
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Segment height 7mm
Suitable for materials Stone, Tile
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot