Bosch 2608615061 Universal Diamond Disc 150mm x 22.23mm For Grinders

MPN
2608615061
Brand
Bosch
EAN-13
3165140869713
Order Code
01-9011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch diamond cutting disc, specifically model 2608615061, features a diameter of 150 mm and a bore diameter of 22.23 mm, making it ideal for precise and efficient cutting tasks. This Standard for Universal Speed disc is designed for high-speed cutting applications, providing reliable performance on a variety of materials. Typical uses include cutting through stone, concrete, and masonry, making it a versatile addition to any toolkit.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Centre type Flat centre
Cutting Width 2.4mm
Dim (Ø) 150mm
Product colour Stainless steel
Quantity per pack 10 pc(s)
Rack size 483 mm (19")
Segment height 1cm
Suitable for materials Brick, Concrete, Hard concrete, Limestone, Stone
Thickness 2.4mm
Weight 0.13

Reviews

Be the first to submit a review

Trustpilot