Bosch 2608615059 Universal Diamond Disc 125mm x 22.23mm Wheel

MPN
2608615059
Brand
Bosch
EAN-13
3165140869690
Order Code
01-9010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch 2608615059 Standard for Universal Speed is a diamond cutting disc with a diameter of 125 mm and a bore diameter of 22.23 mm, suitable for a wide range of cutting applications. It is designed for high-speed precision and efficiency in cutting hard materials like tiles, concrete, and stone. This product is ideal for professional builders and DIY enthusiasts looking for a reliable and effective cutting tool.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Centre type Flat centre
Colour Multicolour
Cutting Width 2mm
Dim (Ø) 125mm
Product colour Stainless steel
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Segment height 1cm
Suitable for materials Stone, Limestone, Brick, Sandstone, Concrete, Hard concrete
Thickness 2mm
Weight 0.18

Reviews

Be the first to submit a review

Trustpilot